
BLR514-5-V | |
|---|---|
DigiKey Part Number | 5245-BLR514-5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLR514-5-V |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer euro-block | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 18 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 250 V | Screw Thread M2.5 |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.67100 | kr.36.71 |
| 25 | kr.3.44120 | kr.86.03 |
| 50 | kr.3.27780 | kr.163.89 |
| 100 | kr.3.12050 | kr.312.05 |
| 250 | kr.2.92504 | kr.731.26 |
| 500 | kr.2.78516 | kr.1,392.58 |
| 1.000 | kr.2.65215 | kr.2,652.15 |
| 2.500 | kr.2.48609 | kr.6,215.22 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |




