EM68C16CWQG-25H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM68A16CBQC-25IH

DigiKey Part Number
2174-EM68A16CBQC-25IHTR-ND - Tape & Reel (TR)
2174-EM68A16CBQC-25IHCT-ND - Cut Tape (CT)
2174-EM68A16CBQC-25IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM68A16CBQC-25IH
Description
IC DRAM 256MBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.15000kr.17.15
10kr.15.98700kr.159.87
25kr.15.52400kr.388.10
50kr.15.16920kr.758.46
100kr.14.81470kr.1,481.47
250kr.14.34728kr.3,586.82
500kr.13.99642kr.6,998.21
1.000kr.13.64896kr.13,648.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.21733kr.28,043.33
5.000kr.11.12000kr.55,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.15000
Unit Price with VAT:kr.21.43750