
EM68A16CBQC-25IH | |
|---|---|
DigiKey Part Number | 2174-EM68A16CBQC-25IHTR-ND - Tape & Reel (TR) 2174-EM68A16CBQC-25IHCT-ND - Cut Tape (CT) 2174-EM68A16CBQC-25IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM68A16CBQC-25IH |
Description | IC DRAM 256MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16160B-37CBL | ISSI, Integrated Silicon Solution Inc | 191 | 706-1273-ND | kr.24.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.19.80000 | kr.198.00 |
| 25 | kr.19.22280 | kr.480.57 |
| 50 | kr.18.78420 | kr.939.21 |
| 100 | kr.18.34480 | kr.1,834.48 |
| 250 | kr.17.76620 | kr.4,441.55 |
| 500 | kr.17.33154 | kr.8,665.77 |
| 1.000 | kr.16.90124 | kr.16,901.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.34138 | kr.40,853.45 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |




