Similar
Similar

EM639165TS-5IG | |
|---|---|
DigiKey Part Number | 2174-EM639165TS-5IGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM639165TS-5IG |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ns |
Part Status Active | Access Time 4.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC8M16A2P-6A:L | Micron Technology Inc. | 0 | MT48LC8M16A2P-6A:L-ND | kr.32.31750 | Similar |
| W9812G6KH-6 | Winbond Electronics | 0 | W9812G6KH-6-ND | kr.19.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.33325 | kr.10,333.25 |
| Unit Price without VAT: | kr.10.33325 |
|---|---|
| Unit Price with VAT: | kr.12.91656 |



