
MW22B-3-100 | |
|---|---|
DigiKey Part Number | 5256-MW22B-3-100-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-3-100 |
Description | POT 100 OHM 3-TU 2W WIRE LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 80ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.01000 | kr.296.01 |
| 10 | kr.245.53600 | kr.2,455.36 |
| 25 | kr.227.77320 | kr.5,694.33 |
| 50 | kr.215.15940 | kr.10,757.97 |
| 100 | kr.203.22110 | kr.20,322.11 |
| 250 | kr.188.42608 | kr.47,106.52 |
| Unit Price without VAT: | kr.296.01000 |
|---|---|
| Unit Price with VAT: | kr.370.01250 |

