
MW22B-10-5K | |
|---|---|
DigiKey Part Number | 5256-MW22B-10-5K-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-10-5K |
Description | POT 5K 10-TURN 2W WIRE LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.820" (20.83mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.880" Dia (22.35mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.31000 | kr.265.31 |
| 10 | kr.220.06200 | kr.2,200.62 |
| 25 | kr.204.15320 | kr.5,103.83 |
| 50 | kr.192.85260 | kr.9,642.63 |
| 100 | kr.182.15430 | kr.18,215.43 |
| 250 | kr.168.89580 | kr.42,223.95 |
| Unit Price without VAT: | kr.265.31000 |
|---|---|
| Unit Price with VAT: | kr.331.63750 |


