
MW22B-10-500 | |
|---|---|
DigiKey Part Number | 5256-MW22B-10-500-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-10-500 |
Description | POT 500 OHM 10-TU 2W WIRE LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 80ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.41000 | kr.262.41 |
| 10 | kr.217.65900 | kr.2,176.59 |
| 25 | kr.201.92400 | kr.5,048.10 |
| 50 | kr.190.74660 | kr.9,537.33 |
| 100 | kr.180.16500 | kr.18,016.50 |
| 250 | kr.167.05140 | kr.41,762.85 |
| Unit Price without VAT: | kr.262.41000 |
|---|---|
| Unit Price with VAT: | kr.328.01250 |

