
LHK15-30-X | |
---|---|
DigiKey Part Number | 5256-LHK15-30-X-ND |
Manufacturer | |
Manufacturer Product Number | LHK15-30-X |
Description | LINEAR POT HALL EFFECT CROSS |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.5% | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Round | |
Actuator Length | 1.339" (34.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 3.465" x 0.496" Face (88.00mm x 12.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,590.14000 | kr.1,590.14 |
Unit Price without VAT: | kr.1,590.14000 |
---|---|
Unit Price with VAT: | kr.1,987.67500 |