
LCPL300-5K | |
|---|---|
DigiKey Part Number | 5256-LCPL300-5K-ND |
Manufacturer | |
Manufacturer Product Number | LCPL300-5K |
Description | LINEAR POT 5K 2.5W OPEN FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms Slide Adjustable Power Resistor Chassis Mount 13.780" (350.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±20% | |
Adjustment Type | Slide | |
Diameter | - | |
Length | 13.780" (350.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Rectangular Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,993.75000 | kr.1,993.75 |
| 10 | kr.1,650.28500 | kr.16,502.85 |
| 25 | kr.1,530.15720 | kr.38,253.93 |
| Unit Price without VAT: | kr.1,993.75000 |
|---|---|
| Unit Price with VAT: | kr.2,492.18750 |

