
LCPL300-10K | |
---|---|
DigiKey Part Number | 5256-LCPL300-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCPL300-10K |
Description | LINEAR POT 10K 2.5W OPEN FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Slide Adjustable Power Resistor Chassis Mount 13.780" (350.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±20% | |
Adjustment Type | Slide | |
Diameter | - | |
Length | 13.780" (350.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Rectangular Box |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,036.61000 | kr.2,036.61 |
10 | kr.1,704.37100 | kr.17,043.71 |
25 | kr.1,587.23320 | kr.39,680.83 |
Unit Price without VAT: | kr.2,036.61000 |
---|---|
Unit Price with VAT: | kr.2,545.76250 |