
LCPL200-5K | |
---|---|
DigiKey Part Number | 5256-LCPL200-5K-ND |
Manufacturer | |
Manufacturer Product Number | LCPL200-5K |
Description | LINEAR POT 5K OHM 2W OPEN FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms Slide Adjustable Power Resistor Chassis Mount 9.843" (250.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±20% | |
Adjustment Type | Slide | |
Diameter | - | |
Length | 9.843" (250.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Rectangular Box |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,404.67000 | kr.1,404.67 |
10 | kr.1,175.89800 | kr.11,758.98 |
25 | kr.1,095.14760 | kr.27,378.69 |
50 | kr.1,037.67680 | kr.51,883.84 |
Unit Price without VAT: | kr.1,404.67000 |
---|---|
Unit Price with VAT: | kr.1,755.83750 |