LCPL200-5K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCPL200-10K

DigiKey Part Number
5256-LCPL200-10K-ND
Manufacturer
Manufacturer Product Number
LCPL200-10K
Description
LINEAR POT 10K OHM 2W OPEN FRAME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms Slide Adjustable Power Resistor Chassis Mount 9.843" (250.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±20%
Adjustment Type
Slide
Diameter
-
Length
9.843" (250.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Rectangular Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,404.67000kr.1,404.67
10kr.1,175.89800kr.11,758.98
25kr.1,095.14760kr.27,378.69
50kr.1,037.67680kr.51,883.84
Unit Price without VAT:kr.1,404.67000
Unit Price with VAT:kr.1,755.83750