
LCP8S-10-10K | |
---|---|
DigiKey Part Number | 5256-LCP8S-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP8S-10-10K |
Description | LINEAR POT 10K OHM 0.2W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±15% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | Wire Leads | |
Actuator Type | Round | |
Actuator Length | 0.393" (9.98mm) | |
Actuator Diameter | 0.079" (2.01mm) | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 1.260" x 0.290" Face (32.00mm x 7.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.597.12000 | kr.597.12 |
10 | kr.500.30700 | kr.5,003.07 |
30 | kr.459.51367 | kr.13,785.41 |
50 | kr.441.65240 | kr.22,082.62 |
100 | kr.418.48770 | kr.41,848.77 |
Unit Price without VAT: | kr.597.12000 |
---|---|
Unit Price with VAT: | kr.746.40000 |