LCP8T-10-10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP8P-10-5K

DigiKey Part Number
5256-LCP8P-10-5K-ND
Manufacturer
Manufacturer Product Number
LCP8P-10-5K
Description
LINEAR POT 5K OHM 0.2W PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±15%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±400ppm/°C
Rotation
-
Resistive Material
Conductive Plastic
Termination Style
Wire Leads
Actuator Type
Round
Actuator Length
0.393" (9.98mm)
Actuator Diameter
0.079" (2.01mm)
Bushing Thread
-
Mounting Type
Chassis Mount
Size - Body
Rectangular - 1.260" x 0.290" Face (32.00mm x 7.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.456.00000kr.456.00
10kr.382.17000kr.3,821.70
30kr.351.04200kr.10,531.26
50kr.337.40680kr.16,870.34
100kr.319.72420kr.31,972.42
Manufacturers Standard Package
Unit Price without VAT:kr.456.00000
Unit Price with VAT:kr.570.00000