LCP12S-12-10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP12A-50-10K

DigiKey Part Number
5256-LCP12A-50-10K-ND
Manufacturer
Manufacturer Product Number
LCP12A-50-10K
Description
LINEAR POT 10K OHM 0.7W PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.7W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.7W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±400ppm/°C
Rotation
-
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
4-40
Mounting Type
Panel Mount
Size - Body
Rectangular - 3.000" x 0.492" Face (76.20mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.898.82000kr.898.82
10kr.752.61400kr.7,526.14
30kr.691.20000kr.20,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.898.82000
Unit Price with VAT:kr.1,123.52500