Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J25HM-X-2

DigiKey Part Number
5256-J25HM-X-2-ND
Manufacturer
Manufacturer Product Number
J25HM-X-2
Description
JOYSTICK 2 AXIS HALL EFFECT IC
Customer Reference
Detailed Description
Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,412.03000kr.1,412.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,412.03000
Unit Price with VAT:kr.1,765.03750