New at DigiKey
ET5H733
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET82097V30

DigiKey Part Number
5997-ET82097V30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET82097V30
Description
BOOST fixed output 3.0V 0.6A
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 300mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.47200kr.14.72
100kr.0.73600kr.73.60
1.000kr.0.63360kr.633.60
3.000kr.0.58240kr.1,747.20
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000