Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET51618YB

DigiKey Part Number
5997-ET51618YBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET51618YB
Description
Low Input LDO 1.8V 300MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
75dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.185
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.73600kr.17.36
100kr.0.90020kr.90.02
1.000kr.0.74588kr.745.88
3.000kr.0.68801kr.2,064.03
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000