
ET6226 | |
|---|---|
DigiKey Part Number | 5997-ET6226TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6226 |
Description | LED Driver/Keyboard Scan |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 32 Segment | |
Interface | I2C | |
Digits or Characters | 8 Digits | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.00600 | kr.10.06 |
| 100 | kr.0.50310 | kr.50.31 |
| 1.000 | kr.0.43215 | kr.432.15 |
| 3.000 | kr.0.39345 | kr.1,180.35 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |



