Linear Regulator Controller IC Positive Fixed Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET51618B

DigiKey Part Number
5997-ET51618BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET51618B
Description
1.8V 300MA
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Fixed
Current - Supply
-
Voltage - Input
1V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
16-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.0.39000kr.0.39
10kr.0.32800kr.3.28
100kr.0.29000kr.29.00
500kr.0.25360kr.126.80
1.000kr.0.21733kr.217.33
3.000kr.0.18113kr.543.39
Unit Price without VAT:kr.0.39000
Unit Price with VAT:kr.0.48750