
EJP4606 | |
---|---|
DigiKey Part Number | 5997-EJP4606TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EJP4606 |
Description | 30V N&P-Channel Trench Power MOS |
Customer Reference | |
Detailed Description | Mosfet Array 35V 11.4A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N and 2 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 35V | |
Current - Continuous Drain (Id) @ 25°C | 11.4A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 150nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOP | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
20 | kr.2.12800 | kr.42.56 |
50 | kr.1.98400 | kr.99.20 |
100 | kr.1.85600 | kr.185.60 |
1.000 | kr.1.72800 | kr.1,728.00 |
3.000 | kr.1.60000 | kr.4,800.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |