
Y6N | |
|---|---|
DigiKey Part Number | 145-Y6N-ND |
Manufacturer | |
Manufacturer Product Number | Y6N |
Description | TAP CAP NATURAL 1.70" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 1.70" (43.2mm) H |
Datasheet | Datasheet |
EDA/CAD Models | Y6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 1.70" (43.2mm) H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.14.56260 | kr.728.13 |
| Unit Price without VAT: | kr.14.56260 |
|---|---|
| Unit Price with VAT: | kr.18.20325 |

