
Y3N | |
|---|---|
DigiKey Part Number | 145-Y3N-ND |
Manufacturer | |
Manufacturer Product Number | Y3N |
Description | TAP CAP NATURAL 1.44" H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 1.44" H (36.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 1.44" H (36.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 5 | kr.4.57800 | kr.22.89 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.89920 | kr.97.48 |
| 50 | kr.3.65740 | kr.182.87 |
| 100 | kr.3.44070 | kr.344.07 |
| 250 | kr.3.19032 | kr.797.58 |
| 500 | kr.3.02402 | kr.1,512.01 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

