XT3120250A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: kr.1.71000
Datasheet
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT3120250A

DigiKey Part Number
RPC2949-ND
Manufacturer
Manufacturer Product Number
XT3120250A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.874" (22.20mm)
Manufacturer
Essentra Components
Head Height
0.100" (2.54mm)
Series
Hole Diameter
0.312" (7.92mm) 5/16"
Packaging
Bulk
Grip Range
0.062" ~ 0.252" (1.57mm ~ 6.40mm)
Part Status
Obsolete
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.410" (10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27XT3120250Essentra Components0RPC6323-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes