


WS-SH-1-19 | |
|---|---|
DigiKey Part Number | WS-SH-1-19-ND |
Manufacturer | |
Manufacturer Product Number | WS-SH-1-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SH-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.190" H (11.13mm x 4.83mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | 0.217" (5.51mm), Square | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.63700 | kr.6.37 |
| 25 | kr.0.59920 | kr.14.98 |
| 50 | kr.0.56960 | kr.28.48 |
| 100 | kr.0.54270 | kr.54.27 |
| 250 | kr.0.50824 | kr.127.06 |
| 500 | kr.0.48406 | kr.242.03 |
| 1.000 | kr.0.46084 | kr.460.84 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

