

WITA-50LDH-UV-M | |
---|---|
DigiKey Part Number | RPC5393-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50LDH-UV-M |
Description | CBL TIE DBL HEAD BLK 50LB 1.214' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | - | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.16058 | kr.2,160.58 |
2.000 | kr.2.05738 | kr.4,114.76 |
3.000 | kr.1.99934 | kr.5,998.02 |
5.000 | kr.1.92858 | kr.9,642.90 |
7.000 | kr.1.88334 | kr.13,183.38 |
10.000 | kr.1.83654 | kr.18,365.40 |
25.000 | kr.1.72165 | kr.43,041.25 |
Unit Price without VAT: | kr.2.16058 |
---|---|
Unit Price with VAT: | kr.2.70073 |