



WITA-50R-M | |
|---|---|
DigiKey Part Number | RP820-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50R-M |
Description | CBL TIE LOCKING NAT 50LB 7.90" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.95" (49.53mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.95" (49.53mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49122 | kr.491.22 |
| 2.000 | kr.0.46770 | kr.935.40 |
| 3.000 | kr.0.45449 | kr.1,363.47 |
| 5.000 | kr.0.43839 | kr.2,191.95 |
| 7.000 | kr.0.42809 | kr.2,996.63 |
| 10.000 | kr.0.41745 | kr.4,174.50 |
| Unit Price without VAT: | kr.0.49122 |
|---|---|
| Unit Price with VAT: | kr.0.61403 |

