


WITA-40VL-UVB-M | |
|---|---|
DigiKey Part Number | RPC5390-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40VL-UVB-M |
Description | CBL TIE LOCKING BLK 40LB 11.81" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.27" (83.06mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.27" (83.06mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71382 | kr.713.82 |
| 2.000 | kr.0.67968 | kr.1,359.36 |
| 3.000 | kr.0.66048 | kr.1,981.44 |
| 5.000 | kr.0.63708 | kr.3,185.40 |
| 7.000 | kr.0.62213 | kr.4,354.91 |
| 10.000 | kr.0.60666 | kr.6,066.60 |
| Unit Price without VAT: | kr.0.71382 |
|---|---|
| Unit Price with VAT: | kr.0.89228 |

