
USR-80130 | |
|---|---|
DigiKey Part Number | USR-80130-ND |
Manufacturer | |
Manufacturer Product Number | USR-80130 |
Description | SNAP RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Snap Rivet 0.187" (4.75mm) 3/16" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.516" (13.11mm) 33/64" | |
Head Diameter | 0.547" (13.89mm) 35/64" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Hole Diameter | 0.312" (7.92mm) Square | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | Unscrewing | |
Color | Black | |
Material | Nylon |

