


UC-8-RT | |
|---|---|
DigiKey Part Number | RPC5520-ND |
Manufacturer | |
Manufacturer Product Number | UC-8-RT |
Description | CBL CLIP U-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.594" (40.50mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.547" (13.90mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.4.76500 | kr.47.65 |
| 25 | kr.4.46760 | kr.111.69 |
| 50 | kr.4.25280 | kr.212.64 |
| 100 | kr.4.04960 | kr.404.96 |
| 250 | kr.3.79576 | kr.948.94 |
| 500 | kr.3.61430 | kr.1,807.15 |
| 1.000 | kr.3.44172 | kr.3,441.72 |
| 3.000 | kr.3.18499 | kr.9,554.97 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

