
TS6A | |
---|---|
DigiKey Part Number | 145-TS6A-ND |
Manufacturer | |
Manufacturer Product Number | TS6A |
Description | TAP CAP BLUE 0.48" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.48" H (12.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | TS6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.48" H (12.1mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
5 | kr.0.61400 | kr.3.07 |
10 | kr.0.57000 | kr.5.70 |
25 | kr.0.51440 | kr.12.86 |
50 | kr.0.47740 | kr.23.87 |
100 | kr.0.44420 | kr.44.42 |
250 | kr.0.40628 | kr.101.57 |
500 | kr.0.38106 | kr.190.53 |
1.000 | kr.0.35859 | kr.358.59 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |