
DR-SC24-1-0001 | |
|---|---|
DigiKey Part Number | 670-2384-ND |
Manufacturer | |
Manufacturer Product Number | DR-SC24-1-0001 |
Description | CONN PIN 24-28AWG SOLDER GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.125 | kr.0.76088 | kr.2,377.75 |
| Unit Price without VAT: | kr.0.76088 |
|---|---|
| Unit Price with VAT: | kr.0.95110 |


