



SWI1610A | |
---|---|
DigiKey Part Number | RPC5278-ND |
Manufacturer | |
Manufacturer Product Number | SWI1610A |
Description | ROUND SPACER M6 NYLON 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | SWI1610A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.83176 | kr.9,158.80 |
Unit Price without VAT: | kr.1.83176 |
---|---|
Unit Price with VAT: | kr.2.28970 |