Round Spacer Unthreaded #10 PVC 0.250" (6.35mm) 1/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 PVC 0.250" (6.35mm) 1/4" Gray
SS10-2
SS10-2
Supporting your Project: Printed Circuit Board Solutions

SS10-2

DigiKey Part Number
RPC1663-ND
Manufacturer
Manufacturer Product Number
SS10-2
Description
ROUND SPACER #10 PVC 1/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 PVC 0.250" (6.35mm) 1/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS10-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
5kr.1.46600kr.7.33
10kr.1.35000kr.13.50
25kr.1.22680kr.30.67
50kr.1.14320kr.57.16
100kr.1.06930kr.106.93
250kr.0.98380kr.245.95
500kr.0.92694kr.463.47
1.000kr.0.87615kr.876.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000