

SRP-4065 | |
|---|---|
DigiKey Part Number | RPC2114-ND |
Manufacturer | |
Manufacturer Product Number | SRP-4065 |
Description | SNAP RIVET 0.16" POLYSULFONE BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.160" (4.06mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Polysulfone |
Datasheet | Datasheet |
EDA/CAD Models | SRP-4065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.160" (4.06mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.161" (4.09mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | Heat Resistant | |
Color | Black | |
Material | Polysulfone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 5 | kr.5.56800 | kr.27.84 |
| 10 | kr.5.19700 | kr.51.97 |
| 25 | kr.4.76680 | kr.119.17 |
| 50 | kr.4.48120 | kr.224.06 |
| 100 | kr.4.22660 | kr.422.66 |
| 250 | kr.3.93088 | kr.982.72 |
| 500 | kr.3.73440 | kr.1,867.20 |
| 1.000 | kr.3.55866 | kr.3,558.66 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



