


SR-5095W | |
|---|---|
DigiKey Part Number | RPC5154-ND |
Manufacturer | |
Manufacturer Product Number | SR-5095W |
Description | SNAP RIVET 0.197" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5095W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.374" (9.50mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 5 | kr.2.98400 | kr.14.92 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.52320 | kr.63.08 |
| 50 | kr.2.36100 | kr.118.05 |
| 100 | kr.2.21640 | kr.221.64 |
| 250 | kr.2.04884 | kr.512.21 |
| 500 | kr.1.93788 | kr.968.94 |
| 1.000 | kr.1.83853 | kr.1,838.53 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |


