Parametric Equivalent

SQLEDS2-8-26 | |
|---|---|
DigiKey Part Number | SQLEDS2-8-26-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS2-8-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS2-8-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10146 | kr.1,101.46 |
| Unit Price without VAT: | kr.1.10146 |
|---|---|
| Unit Price with VAT: | kr.1.37683 |






