


SQLEDS2-6-26 | |
|---|---|
DigiKey Part Number | RPC5118-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS2-6-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS2-6-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.91600 | kr.19.16 |
| 100 | kr.1.36440 | kr.136.44 |
| 500 | kr.1.11354 | kr.556.77 |
| 1.000 | kr.1.03092 | kr.1,030.92 |
| 2.000 | kr.0.96055 | kr.1,921.10 |
| 5.000 | kr.0.88349 | kr.4,417.45 |
| 10.000 | kr.0.83536 | kr.8,353.60 |
| 25.000 | kr.0.78280 | kr.19,570.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

