


SQLEDS2-4-26 | |
|---|---|
DigiKey Part Number | RPC5117-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS2-4-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS2-4-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.62700 | kr.16.27 |
| 100 | kr.1.14840 | kr.114.84 |
| 500 | kr.0.93248 | kr.466.24 |
| 1.000 | kr.0.86111 | kr.861.11 |
| 2.000 | kr.0.80038 | kr.1,600.76 |
| 5.000 | kr.0.73378 | kr.3,668.90 |
| 10.000 | kr.0.69216 | kr.6,921.60 |
| 25.000 | kr.0.64669 | kr.16,167.25 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

