


SQLEDS2-12-26 | |
|---|---|
DigiKey Part Number | RPC2210-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS2-12-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS2-12-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.17300 | kr.21.73 |
| 100 | kr.1.55220 | kr.155.22 |
| 500 | kr.1.27224 | kr.636.12 |
| 1.000 | kr.1.18003 | kr.1,180.03 |
| 2.000 | kr.1.10156 | kr.2,203.12 |
| 5.000 | kr.1.01563 | kr.5,078.15 |
| 10.000 | kr.0.96197 | kr.9,619.70 |
| 25.000 | kr.0.90340 | kr.22,585.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

