


SLCS-370-4-01 | |
|---|---|
DigiKey Part Number | RPC5053-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-370-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-370-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.910" (23.11mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.2.10240 | kr.52.56 |
| 50 | kr.2.00100 | kr.100.05 |
| 100 | kr.1.90520 | kr.190.52 |
| 250 | kr.1.78560 | kr.446.40 |
| 500 | kr.1.70026 | kr.850.13 |
| 1.000 | kr.1.61898 | kr.1,618.98 |
| 3.000 | kr.1.49814 | kr.4,494.42 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

