11646
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11646
Supporting your Project: Printed Circuit Board Solutions

SHR-15-6V0B

DigiKey Part Number
RPC5039-ND
Manufacturer
Manufacturer Product Number
SHR-15-6V0B
Description
SLIT WRAP 0.591" X 164' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 164' (50.00m) Black
Datasheet
 Datasheet
EDA/CAD Models
SHR-15-6V0B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.591" (15.00mm)
Diameter - Inside, Expanded
0.630" (16.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
164' (50.00m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,767.17000kr.1,767.17
2kr.1,625.28000kr.3,250.56
3kr.1,547.64667kr.4,642.94
5kr.1,455.10400kr.7,275.52
7kr.1,397.20286kr.9,780.42
10kr.1,338.33600kr.13,383.36
25kr.1,213.59880kr.30,339.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,767.17000
Unit Price with VAT:kr.2,208.96250