SFCBS-M4-20M-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFCBS-M4-20M-01
SFCBS-M4-20M-01
SFCBS-M4-20M-01
Supporting your Project: Printed Circuit Board Solutions

SFCBS-M4-20M-01

DigiKey Part Number
RPC5023-ND
Manufacturer
Manufacturer Product Number
SFCBS-M4-20M-01
Description
BRD SPT SNAP LOCK SCRW MNT 20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.787" (20.00mm)
EDA/CAD Models
SFCBS-M4-20M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.787" (20.00mm)
Length - Overall
1.189" (30.20mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
M4 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.47000kr.34.70
25kr.3.25320kr.81.33
50kr.3.09600kr.154.80
100kr.2.94830kr.294.83
250kr.2.76344kr.690.86
500kr.2.63134kr.1,315.67
1.000kr.2.50570kr.2,505.70
3.000kr.2.31875kr.6,956.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500