




SCBS-8-01 | |
|---|---|
DigiKey Part Number | RPC1710-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-8-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SCBS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.154" (29.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 8-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 5 | kr.3.22800 | kr.16.14 |
| 10 | kr.3.00300 | kr.30.03 |
| 25 | kr.2.73920 | kr.68.48 |
| 50 | kr.2.56560 | kr.128.28 |
| 100 | kr.2.40930 | kr.240.93 |
| 250 | kr.2.22840 | kr.557.10 |
| 500 | kr.2.10840 | kr.1,054.20 |
| 1.000 | kr.2.00108 | kr.2,001.08 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

