SB-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB-x
SB-3
SB-3
Supporting your Project: Printed Circuit Board Solutions

SB-3

DigiKey Part Number
RPC4993-ND
Manufacturer
Manufacturer Product Number
SB-3
Description
BUSHING SPLIT 0.280" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing, Split 0.280" (7.11mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SB-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.280" (7.11mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.71600kr.17.16
25kr.1.60480kr.40.12
50kr.1.52860kr.76.43
100kr.1.45580kr.145.58
250kr.1.36432kr.341.08
500kr.1.29890kr.649.45
1.000kr.1.23685kr.1,236.85
2.500kr.1.15935kr.2,898.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000