


RSSD-700 | |
|---|---|
DigiKey Part Number | RSSD-700-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-700 |
Description | CARD GUIDE SNAP-IN NAT 7.0X6.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.000" (177.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSSD-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.79300 | kr.77.93 |
| 25 | kr.7.30200 | kr.182.55 |
| 50 | kr.6.95340 | kr.347.67 |
| 100 | kr.6.62100 | kr.662.10 |
| 250 | kr.6.20572 | kr.1,551.43 |
| 500 | kr.5.90942 | kr.2,954.71 |
| 1.000 | kr.5.62728 | kr.5,627.28 |
| 2.500 | kr.5.27507 | kr.13,187.68 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

