


RSSD-600 | |
|---|---|
DigiKey Part Number | RSSD-600-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-600 |
Description | CARD GUIDE SNAP-IN NAT 6.0X5.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.83200 | kr.78.32 |
| 25 | kr.7.34320 | kr.183.58 |
| 50 | kr.6.99060 | kr.349.53 |
| 100 | kr.6.65700 | kr.665.70 |
| 250 | kr.6.23968 | kr.1,559.92 |
| 500 | kr.5.94170 | kr.2,970.85 |
| 1.000 | kr.5.65801 | kr.5,658.01 |
| 2.500 | kr.5.30390 | kr.13,259.75 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

