


RSSD-400 | |
|---|---|
DigiKey Part Number | RSSD-400-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-400 |
Description | CARD GUIDE SNAP-IN NAT 4.0X3.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.70700 | kr.27.07 |
| 25 | kr.2.53680 | kr.63.42 |
| 50 | kr.2.41540 | kr.120.77 |
| 100 | kr.2.30020 | kr.230.02 |
| 250 | kr.2.15576 | kr.538.94 |
| 500 | kr.2.05274 | kr.1,026.37 |
| 1.000 | kr.1.95462 | kr.1,954.62 |
| 2.500 | kr.1.83217 | kr.4,580.43 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |


