


RSFS-600 | |
|---|---|
DigiKey Part Number | RPC4970-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-600 |
Description | CARD GUIDE SNAP-IN NAT 6.0X5.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSFS-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.8.46800 | kr.84.68 |
| 25 | kr.7.93480 | kr.198.37 |
| 50 | kr.7.55660 | kr.377.83 |
| 100 | kr.7.19450 | kr.719.45 |
| 250 | kr.6.74404 | kr.1,686.01 |
| 500 | kr.6.42190 | kr.3,210.95 |
| 1.000 | kr.6.11532 | kr.6,115.32 |
| 2.500 | kr.5.73252 | kr.14,331.30 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

