


RSDC-700 | |
|---|---|
DigiKey Part Number | RPC4964-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-700 |
Description | CARD GUIDE SNAP-IN NAT 7.0" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.000" (177.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.71960 | kr.242.99 |
| 50 | kr.9.25540 | kr.462.77 |
| 100 | kr.8.81300 | kr.881.30 |
| 250 | kr.8.26076 | kr.2,065.19 |
| 500 | kr.7.86634 | kr.3,933.17 |
| 1.000 | kr.7.49089 | kr.7,490.89 |
| 2.500 | kr.7.02210 | kr.17,555.25 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

